Knipex 97 49 84 Crimping Die for Harting/Suhner Conncectors For Fibre Optics

MPN
97 49 84
Brand
Knipex
EAN-13
4003773042792
Order Code
58-3597
Country of Origin
Germany

Discontinued


These crimping dies from Knipex are for Harting/Suhner connectors for fibre optics.


  • Capacity SW: 3.8; 4.3; 4.95mm
  • Sleeves: Ø 4.5; 5.2; 6.0mm
  • Number of crimping positions: 3
  • Weight: 52g
  • Manufacturer's part 97 49 84

Only into use with the system Knipex pliers code 82 39 31 use!
Type Crimp die
Applications fibre optic conncetors, e.g. Huber/Suhner
Capacity 3.8/4.3/4.95mm²
Number of crimping positions 3
Profile Hexagonal-Crimp
Sleeves (diameter) 4.5 / 5.2 / 6mm
Weight 52g

Trustpilot