Knipex 97 49 66 2 Set Of Mounting Tools For Solar Cable Connectors MC4 (Multi)

MPN
97 49 66 2
Brand
Knipex
EAN-13
4003773074106
Order Code
58-3309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

A set of two mounting tools from Knipex designed for tightening cable glands of MC4 solar plugs. To open the locking of MC4 housings (even in case of mounted lock clip).


  • For solar cable connectors MC4 (multi-contact)
  • Set of two mounting tools
  • Tool: plastic, fibreglass reinforced
  • Length: 115mm
  • Weight: 18g
  • Manufacturer's part 97 49 66 2
Type Mounting tool set
Weight 18g

Reviews

Be the first to submit a review

Trustpilot