Christmas Opening Hours and Delivery Dates here

Knipex 16 80 125 SB Universal Dismantling Tool

Order Code:

58-3304

Brand: Knipex MPN: 16 80 125 SB EAN-13: 4003773040828
Qty Unit Price (Ex VAT)
1+ £24.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 available to back orderBack-order availability date - 12/01/2026

A universal dismantling tool from Knipex is for dismantling and stripping all common round and damp-proof installation cables between Ø 8 - 13mm (e.g. 3 x 1.5 mm² up to 5 x 2.5 mm²). Versatile and ideal for use in conduit and distribution boxes, this double shell, folding back stripping tool is also equipped with an opening spring and locking device. Supplied with a practical clip for easy transport.


  • Stripping capacities: Ø 8 - 13mm
  • Types of cables: round cable, e.g.: 3 x 1.5 mm² up to 5 x 2.5mm²
  • Body: plastic, fibreglass-reinforced
  • Length: 125mm
  • Weight: 71g
  • Manufacturer's part 16 80 125 SB
Type Dismantling tool
Stripping Range 13mm
Material Round cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot