This Ø 8.0 - 28.0mm dismantling tool from Knipex has been designed for stripping all common round cables. Equipped with a host of excellent features, including the self-tightening holding lever, adjusting screw for cutting depth and turnable blade for circular and longitudinal cutting. Offering a secure grip owing to soft component material on the handle, plus a holding lever to avoid slipping.
- Handles: shock-resistant plastic body
- Stripping capacities: Ø 8.0 - 28.0mm
- Knife and hook blade, protective cap included
- Length: 130mm
- Weight: 95g
- Manufacturer's part 16 20 165 SB
| Type |
Dismantling tool |
| Stripping Range |
28mm |
| Handles |
shock-resistant plastic body |
| Material |
Round cable |
| Stripping capacities (diameter) |
8 - 28mm |