Knipex 44 21 J31 Circlip Pliers For Internal Circlips In Bore Holes 215mm

Order Code:

58-3256

Brand: Knipex MPN: 44 21 J31 EAN-13: 4003773033769
  • Country of Origin: Germany
  • View All

Discontinued


These 215mm (L) circlip pliers from Knipex are ideal for mounting circlips into Ø 40-100mm bores. Manufactured to a high standard, the body and angled tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.


  • Non-slip, 90° angled solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Solid style, forged
  • Weight: 196g
  • DIN 5256 D
  • Manufacturer's part 44 21 J31
Type Internal
angle.1 Jaws, angled, 90°
Bore Diameter 40 to 100mm
Handles plastic coated
Head polished
Length 215mm
Size of bore 40 - 100mm
Style.1 DIN 5256 D; 90° angled jaws
Surface black atramentized
Tip Type 90° angled
Tips (diameter) 2.3mm

Trustpilot