Knipex 46 11 A2 Circlip Pliers For External Circlips On Shafts Straight 180mm

MPN
46 11 A2
Brand
Knipex
EAN-13
4003773022916
Order Code
58-3245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

These 180mm (L) circlip pliers from Knipex are ideal for mounting circlips on Ø 19-60mm shafts. Manufactured to a high standard, the body and 1.8mm straight tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.


  • Non-slip, straight solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Weight: 134g
  • DIN 5254 A
  • Manufacturer's part 46 11 A2
Type External
Handles plastic coated
Head polished
Length 180mm
Shaft Diameter 19 to 60mm
Size of shaft 19 - 60mm
Style DIN 5254 A; straight jaws
Surface black atramentized
Tip Type Straight
Tips (diameter) 1.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot