These crimping dies from Knipex have been designed for non-insulated open plug type connectors (plug width 4.8 + 6.3mm), and is the ideal all-in-one tool for electricians. Crimping dies can be changed quickly and easily without any additional tool, while repetitive, high crimping quality can be achieved due to precision dies and an integral lock (self-releasing mechanism).
Manufactured to a high standard with special quality chrome vanadium electric steel, oil-hardened. The round magazine is plastic, fibreglass-reinforced.
- Sorted and protected storage of the interchangeable dies in a round magazine
- Same reliable crimping results as with fixed crimping dies
- Capacity: 0.5-6.0mm²
- AWG: 20-10
- Net weight: 45g
- Manufacturer's part 97 39 05
| Type |
Crimp die |
| Applications |
non-insulated, open flat plug connector (plug width 4.8 + 6.3 mm) |
| AWG |
20 - 10 |
| Capacity |
0.5 to 6mm² |
| Capacity in square millimetres |
0.5 - 6mm² |
| Net weight |
45g |
| Number of crimping positions |
3 |
| Profile |
F-Crimp |
| Wire Gauge |
20 to 10AWG |