Knipex 00 20 16 P ESD Electronics Pliers Set - 6 Piece

MPN
00 20 16 P ESD
Brand
Knipex
EAN-13
4003773063230
Order Code
58-3153
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £286.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

This 6-piece electronics ESD pliers set from Knipex contains 6 ESD precision electronics pliers - the electrically discharging version. Manufactured with high-quality ball bearing steel and processed with the highest degree of care. Each opening movement is gentle and even without backlash. Each work step proceeds reliably and precisely, making work much easier for professionals. Supplied in a case made of hard-wearing polyester fabric, pliers are held by elastic band, zippered.

The full set contains:

Precisions electronics grip pliers 34 12 130 ESD: DIN ISO 9655, with cut-top and screwed joint, polished with two coloured multicomponents grip-covers, flat, broad bracket, length 135mm
Precisions electronics grip pliers 34 22 130 ESD: DIN ISO 9655, with cut-top and screwed joint, polished with two coloured multicomponents grip-covers, flat, broad bracket, length 135mm
Precisions electronics grip pliers 34 32 130 ESD: DIN ISO 9655, with cut-top and screwed joint, polished with two coloured multicomponents grip-covers, flat, broad bracket, length 135mm
Precisions electronics side cutter 79 02 120 ESD: DIN ISO 9654, with cut-top and screwed joint, polished with two-coloured multi-components grip covers, mini-top with very small facette, cutting hardness about 64 HRC, max. cutting hardness: (smooth/medium/hard wire) 1.4/1.0/0.6mm, length 120mm
Precisions electronics side cutter 79 02 125 ESD: DIN ISO 9654, with cut-top and screwed joint, polished with two-coloured multi-components grip covers, mini-top with very small facette, cutting hardness about 64 HRC, max. cutting hardness: (smooth/medium/hard wire) 1.7/1.3/0.7mm, length 120mm
Precisions electronics side cutter 79 42 125 ESD: DIN ISO 9654, with cut-top and screwed joint, polished with two-coloured multi-components grip covers, mini-top with very small facette, cutting hardness about 64 HRC, max. cutting hardness: (smooth/medium/hard wire) 1.5/0.8/125mm, length 125mm


  • Approximately 20% lighter than conventional electronics pliers
  • Bolted joint and carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Manufacturer's part 00 20 16 P ESD
Type Flat / side
Handles Feature ESD,
Number of Pieces 6

Reviews

Be the first to submit a review

Trustpilot