Heller 50096 8 3900 QuickBit CeramicMaster Glass & Tile Drill Bits 8 x 75mm

MPN
50096 8
Brand
Heller
EAN-13
4010159500968
Order Code
58-3082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

QuickBit CeramicMaster 8 x 75mm glass and tile drill bit from Heller, ideal for use with cordless drills.


  • For rotary drilling in glass and standard ceramic materials
  • Pointed chisel edge can be resharpened at any time
  • Customised for use with cordless drills
  • Super fast changing between drills and bits
  • ¼in hex shank prevents drill bit from slipping in the drill chuck
  • Weight: 20.9g
Type Glass and tile
Diameter 8mm
Overall Length 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot