This Zelio Logic module is a compact smart relay designed for simple control systems. The unit has 10 I/O (6x discrete inputs/4x relay outputs) and a supply voltage of 24V DC. The module also has large LCD screen that makes the system easy to use.
The module is easy to install and program using either FBD or LADDER and the Zelio Soft 2 programming software is intuitive to use. Zelio Logic smart relays are operationally versatile with test, simulation and monitoring modes along with excellent supervisory functionality.
Suitable for a wide range of simple control system applications carrying out tasks such as small machine control systems, decentralised control systems, lighting management, access control, control and monitoring, heating and air conditioning control, etc.
- Extremely compact
- May be DIN rail mounted
- Display is back-lit LCD 4 lines x 18 char x 1 row icons
- 6x Buttons for contextual navigation
- Zelio Soft 2 intuitive programming software
- Program memory test on each power up
- Serial or USB connecting cables for smart relay/PC connection
- Connection interface (smart relay/PC) for Bluetooth wireless connection
- Protection against inversion of terminals (control instructions not executed)
- Screw terminals
- CSA, C-Tick, GL, GOST, UL certifications
| Type |
Controller (PLC) |
| Display Type |
4 x 18 character LCD |
| Supply Voltage |
24V DCV |
| Number of Digital Inputs |
6 |
| Appendant operation agent (Ex ia) |
false |
| Appendant operation agent (Ex ib) |
false |
| Basic device |
true |
| Certified for UL hazardous location class I |
false |
| Certified for UL hazardous location class II |
false |
| Certified for UL hazardous location class III |
false |
| Certified for UL hazardous location division 1 |
false |
| Certified for UL hazardous location division 2 |
false |
| Certified for UL hazardous location group A (acetylene) |
false |
| Certified for UL hazardous location group B (hydrogen) |
false |
| Certified for UL hazardous location group C (ethylene) |
false |
| Certified for UL hazardous location group D (propane) |
false |
| Certified for UL hazardous location group E (metal dusts) |
false |
| Certified for UL hazardous location group F (carbonaceous dusts) |
false |
| Certified for UL hazardous location group G (non-conductive dusts) |
false |
| Degree of protection (IP) |
IP20 |
| Depth |
59.5mm |
| Expandable |
false |
| Expansion device |
false |
| Explosion safety category for dust |
None |
| Explosion safety category for gas |
None |
| Front built-in possible |
true |
| Height |
90mm |
| IO link master |
false |
| Mobile communication standard 2G (GSM) |
false |
| Mobile communication standard 3G (UMTS) |
false |
| Mobile communication standard GPRS |
false |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of Digital Outputs |
4 |
| Number of HW-interfaces industrial Ethernet |
0 |
| Number of HW-interfaces other |
1 |
| Number of HW-interfaces parallel |
0 |
| Number of HW-interfaces RS-232 |
1 |
| Number of HW-interfaces RS-422 |
0 |
| Number of HW-interfaces RS-485 |
0 |
| Number of HW-interfaces serial TTY |
0 |
| Number of HW-interfaces USB |
0 |
| Number of HW-interfaces wireless |
0 |
| Number of interfaces PROFINET |
0 |
| Performance level according to EN ISO 13849-1 |
None |
| Power Consumption |
3W |
| Rack-assembly possible |
false |
| Radio standard Bluetooth |
false |
| Radio standard WLAN 802.11 |
false |
| Redundancy |
false |
| SIL according to IEC 61508 |
None |
| Suitable for rail mounting |
true |
| Suitable for safety functions |
false |
| Supply voltage AC 50 Hz |
N/A |
| Supply voltage AC 60 Hz |
N/A |
| Supply voltage DC |
24 - 24V |
| Supporting protocol for ASI |
false |
| Supporting protocol for AS-Interface Safety at Work |
false |
| Supporting protocol for CAN |
false |
| Supporting protocol for Data-Highway |
false |
| Supporting protocol for DeviceNet |
false |
| Supporting protocol for DeviceNet Safety |
false |
| Supporting protocol for EtherCAT |
false |
| Supporting protocol for EtherNet/IP |
false |
| Supporting protocol for Foundation Fieldbus |
false |
| Supporting protocol for INTERBUS |
false |
| Supporting protocol for INTERBUS-Safety |
false |
| Supporting protocol for KNX |
false |
| Supporting protocol for LON |
false |
| Supporting protocol for Modbus |
false |
| Supporting protocol for other bus systems |
false |
| Supporting protocol for PROFIBUS |
false |
| Supporting protocol for PROFINET CBA |
false |
| Supporting protocol for PROFINET IO |
false |
| Supporting protocol for PROFIsafe |
false |
| Supporting protocol for SafetyBUS p |
false |
| Supporting protocol for SERCOS |
false |
| Supporting protocol for SUCONET |
false |
| Supporting protocol for TCP/IP |
false |
| Switching Current |
8A |
| Voltage type (supply voltage) |
DC |
| Wall mounting/direct mounting |
true |
| Width |
71.2mm |
| With display |
true |
| With optical interface |
false |
| With relay output |
true |
| With time switch clock |
false |