Rennsteig 452 010 6 Exclusive Pin Punch - Red - 10mm

Order Code:

57-7797

Brand: Rennsteig Werkzeuge MPN: 452 010 6 EAN-13: 4049002086854
  • Country of Origin: Germany
  • View All

Discontinued


This 10mm octagonal Exclusive pin punch from Rennsteig is made from red powder-coated high alloy steel with a high gloss polished tip.


  • Safety striking head
  • Length 150mm
  • Tip diameter 10mm
  • Overall diameter 12mm
  • Weight 125g
  • Manufacturer's part 452 010 6
Type Pin Punch
Diameter 10mm
Length 150mm
Material Powder-coated

Trustpilot