Rennsteig 451 316 0 Parallel Pin Punch XXL 16mm

Order Code:

57-7789

Brand: Rennsteig Werkzeuge MPN: 451 316 0 EAN-13: 4049002031281
  • Country of Origin: Germany
  • View All

Discontinued


This 16mm octagonal parallel pin punch from Rennsteig has a polished shaft and is supplied with a handguard.


  • Length 290mm
  • Tip diameter 16mm
  • Overall diameter 18mm
  • Weight 570g
  • Manufacturer's part 451 316 0
Type Parallel pin punch
Diameter 16mm
Length 290mm
Tip diameter 16mm

Trustpilot