Rennsteig 451 312 0 Parallel Pin Punch XXL 12mm

Order Code:

57-7787

Brand: Rennsteig Werkzeuge MPN: 451 312 0 EAN-13: 4049002031267
  • Country of Origin: Germany
  • View All

Discontinued


This 12mm octagonal parallel pin punch from Rennsteig has a polished shaft and is supplied with a handguard.


  • Length 260mm
  • Tip diameter 12mm
  • Overall diameter 14mm
  • Weight 325g
  • Manufacturer's part 451 312 0
Type Parallel pin punch
Diameter 12mm
Length 260mm

Trustpilot