Rennsteig 451 308 0 Parallel Pin Punch XXL 8mm

Order Code:

57-7785

Brand: Rennsteig Werkzeuge MPN: 451 308 0 EAN-13: 4049002031243
Qty Unit Price (Ex VAT)
1+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

This 8mm octagonal parallel pin punch from Rennsteig has a polished shaft and is supplied with a handguard.


  • Length 225mm
  • Tip diameter 8mm
  • Overall diameter 14mm
  • Weight 245g
  • Manufacturer's part 451 308 0
Type Parallel pin punch
Diameter 8mm
Length 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot