Rennsteig 446 007 0 Rivet Header 7mm

Order Code:

57-7771

Brand: Rennsteig Werkzeuge MPN: 446 007 0 EAN-13: 4049002002748
  • Country of Origin: Germany
  • View All

Discontinued


This 7mm octagonal rivet header from Rennsteig is made from chrome-vanadium steel and is suitable for use with rivets conforming to DIN 660.


  • Length 120mm
  • Rivet diameter 7mm
  • Head diameter 13mm
  • Overall diameter 20mm
  • Weight 315g
  • Manufacturer's part 446 007 0
Type Rivet headers
Head diameter 13mm
Size 7 x 120mm

Trustpilot