Rennsteig 446 002 0 Rivet Header 2mm

MPN
446 002 0
EAN-13
4049002002694
Order Code
57-7766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

This 2mm octagonal rivet header from Rennsteig is made from chrome-vanadium steel and is suitable for use with rivets conforming to DIN 660.


  • Length 100mm
  • Rivet diameter 2mm
  • Head diameter 3.5mm
  • Overall diameter 10mm
  • Weight 60g
  • Manufacturer's part 446 002 0
Type Rivet headers
Blade Width 2mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Head diameter 3.5mm
Size 2 x 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot