Rennsteig 380 241 1 Offset Slitting Chisel Lacquered 26 x 240mm

Order Code:

57-7764

Brand: Rennsteig Werkzeuge MPN: 380 241 1 EAN-13: 4049002015632
Qty Unit Price (Ex VAT)
1+ £15.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This offset slitting chisel from Rennsteig is made from lacquered chromium-vanadium steel and is suitable for use with stone and metalwork.


  • Blade width: 26mm
  • Length 240mm
  • Weight 330g
  • Manufacturer's part 380 241 1
Type Slitting chisel
Blade Width 26mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 240mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot