Rennsteig 330 350 1 Pointed Chisel Lacquered 18 x 350mm

Order Code:

57-7750

Brand: Rennsteig Werkzeuge MPN: 330 350 1 EAN-13: 4049002001109
  • Country of Origin: Germany
  • View All

Discontinued


This 18 x 350mm pointed chisel from Rennsteig is made from gold dip-coated lacquered chromium-vanadium steel.


  • Diameter: 18mm
  • Length 350mm
  • Weight 675g
  • Manufacturer's part 330 350 1
Type Pointed chisel
Blade Width 18mm
Length 350mm

Trustpilot