Rennsteig 310 500 1 Flat Cold Chisel - Painted - 30 x 500mm

Order Code:

57-7735

Brand: Rennsteig Werkzeuge MPN: 310 500 1 EAN-13: 4049002000836
  • Country of Origin: Germany
  • View All

Discontinued


This painted flat cold chisel from Rennsteig is 500mm long and has a 30mm wide blade.


  • Length 500mm
  • Blade width 30mm
  • Shaft 26 x 13mm
  • Weight 1160g
  • Manufacturer's part 310 500 1
Type Flat chisel
Blade Width 30mm
Length 500mm

Trustpilot