Easter Opening Hours and Delivery Dates here

Rennsteig 310 350 1 Flat Cold Chisel - Painted - 27 x 350mm

Order Code:

57-7733

Brand: Rennsteig Werkzeuge MPN: 310 350 1 EAN-13: 4049002000775
  • Country of Origin: Germany
  • View All

Discontinued


This painted flat cold chisel from Rennsteig is 350mm long and has a 27mm wide blade.


  • Length 350mm
  • Blade width 27mm
  • Shaft 23 x 13mm
  • Weight 710g
  • Manufacturer's part 310 350 1
Type Flat chisel
Blade Width 27mm
Length 350mm

Trustpilot