Easter Opening Hours and Delivery Dates here

Rennsteig 310 125 1 Flat Cold Chisel - Painted - 18 x 125mm

Order Code:

57-7727

Brand: Rennsteig Werkzeuge MPN: 310 125 1 EAN-13: 4049002000614
  • Country of Origin: Germany
  • View All

Discontinued


This painted flat cold chisel from Rennsteig is 125mm long and has a 18mm wide blade.


  • Length 125mm
  • Blade width 18mm
  • Shaft 17 x 11mm
  • Weight 150g
  • Manufacturer's part 310 125 1
Type Flat chisel
Blade Width 18mm
Length 125mm

Trustpilot