Rennsteig 471 001 3 Double-Edged Screw Extractor - Size 1

MPN
471 001 3
EAN-13
4049002020872
Order Code
57-7604
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    1 2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 10 despatched in 4 working days

This size 1 double-edged screw extractor from Rennsteig is ideal for the damage-free removal of broken screws and bolts. Simply drill into the screw with the appropriate size bit, tap the extractor into the hole and loosen the fastener. Suitable for use with right and left-hand threads.


  • Drill diameter 3.2mm
  • Suitable for screws M5 to M6
  • Weight 8g
  • Manufacturer's part 471 001 3
Type Double edge
Number of Pieces 1
Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot