Rennsteig 451 104 0 Parallel Pin Punch Ø4 x 10 x 175mm

MPN
451 104 0
EAN-13
4049002008283
Order Code
57-7593
Country of Origin
Germany

Discontinued


This 4 x 10 x 175mm parallel pin punch from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 175mm
  • Tip diameter 4mm
  • Overall diameter 10mm
  • Weight 80g
  • Manufacturer's part 451 104 0
Type Parallel pin punch
Shank Diameter 10mm
Diameter 4mm
Length 175mm
Material Chrome Vanadium Steel

Trustpilot