Rennsteig 450 025 0 Parallel Pin Punch Ø2.5 x 10 x 150mm

MPN
450 025 0
EAN-13
4049002002793
Order Code
57-7581
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Shank Diameter:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

This 2.5 x 10 x 150mm parallel pin punch from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 150mm
  • Tip diameter 2.5mm
  • Overall diameter 10mm
  • Weight 65g
  • Manufacturer's part 450 025 0
Type Parallel pin punch
Shank Diameter 2.5mm
Length 150mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot