Rennsteig 450 005 0 Parallel Pin Punch Ø5 x 10 x 150mm

MPN
450 005 0
EAN-13
4049002002847
Order Code
57-7576
Country of Origin
Germany

Discontinued


This 5 x 10 x 150mm parallel pin punch from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 150mm
  • Tip diameter 5mm
  • Overall diameter 10mm
  • Weight 75g
  • Manufacturer's part 450 005 0
Type Parallel pin punch
Shank Diameter 10mm
Diameter 5mm
Length 150mm
Material Chrome Vanadium Steel

Trustpilot