Rennsteig 450 004 0 Parallel Pin Punch Ø4 x 10 x 150mm

MPN
450 004 0
EAN-13
4049002002823
Order Code
57-7575
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Shank Diameter:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

This 4 x 10 x 150mm parallel pin punch from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 150mm
  • Tip diameter 4mm
  • Overall diameter 10mm
  • Weight 70g
  • Manufacturer's part 450 004 0
Type Parallel pin punch
Shank Diameter 4mm
Length 150mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot