Rennsteig 430 131 Automatic Centre Punch 130mm

Order Code:

57-7066

Brand: Rennsteig Werkzeuge MPN: 430 131 EAN-13: 4049002024146
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

This 130mm automatic centre punch from Rennsteig has a shank diameter of 17mm and a pin diameter of 6mm. It has a rugged self-striking mechanism activated by downward pressure. The hardened pin is replaceable.


  • Adjustable impact force (min./max.): 180N/250N
  • Length 130mm
  • Made from nickel-plated special steel
  • Shank diameter: 17mm
  • Weight 105g
  • Manufacturer's part 430 131
Type Automatic
Length 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot