Rennsteig 430 130 Automatic Centre Punch 125mm

Order Code:

57-7065

Brand: Rennsteig Werkzeuge MPN: 430 130 EAN-13: 4049002002380
Qty Unit Price (Ex VAT)
1+ £16.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched in 4 working days

This 125mm automatic centre punch from Rennsteig has a shank diameter of 14mm and a pin diameter of 4mm. It has a rugged self-striking mechanism activated by downward pressure. The hardened pin is replaceable.


  • Adjustable impact force (min./max.): 60N/130N
  • Length 125mm
  • Made from nickel-plated special steel
  • Shank diameter: 14mm
  • Weight 65g
  • Manufacturer's part 430 130
Type Automatic
Shank Diameter 14mm
Length 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot