Rennsteig 430 129 Automatic Centre Punch 95mm

Order Code:

57-7064

Brand: Rennsteig Werkzeuge MPN: 430 129 EAN-13: 4049002024122
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

This 95mm automatic centre punch from Rennsteig has a shank diameter of 11mm and a pin diameter of 3.5mm. It has a rugged self-striking mechanism activated by downward pressure. The hardened pin is replaceable.


  • Adjustable impact force (min./max.): 20N/50N
  • Length 95mm
  • Made from nickel-plated special steel
  • Shank diameter: 11mm
  • Weight 30g
  • Manufacturer's part 430 129
Type Automatic
Length 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot