Rennsteig 431 120 0 Centre Punch 5 x 10 x 120mm

MPN
431 120 0
EAN-13
4049002002397
Order Code
57-7059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

This 5mm centre punch from Rennsteig has a ground and polished tip and painted octagonal shaft.


  • Length 120mm
  • Tip diameter 5mm
  • Overall diameter 10mm
  • Made from special tool steel
  • Weight: 75g
  • Complies with DIN 7250
  • Manufacturer's part 431 120 0/li>
Type Octagonal
Shank Diameter 10mm
Length 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot