Christmas Opening Hours and Delivery Dates here

Rennsteig 430 122 0 Centre Punch 4 x 10 x 120mm With Handguard

Order Code:

57-7058

Brand: Rennsteig Werkzeuge MPN: 430 122 0 EAN-13: 4049002027550
Qty Unit Price (Ex VAT)
1+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock6 due on 31/12/2025


This 4mm centre punch from Rennsteig has a ground and polished tip and painted octagonal shaft. This punch is supplied with a handguard.


  • Length 120mm
  • Tip diameter 4mm
  • Overall diameter 10mm
  • Made from special tool steel
  • Weight: 84g
  • Manufacturer's part 430 122 0/li>
Type With handguard
Length 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot