Rennsteig 331 300 1 Pointed Chisel Lacquered 18 x 300mm Handguard

Order Code:

57-7046

Brand: Rennsteig Werkzeuge MPN: 331 300 1 EAN-13: 4049002001086
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

This 18 x 300mm pointed chisel from Rennsteig is made from gold dip-coated lacquered chromium-vanadium steel. This chisel is supplied with a handguard.


  • Diameter: 18mm
  • Length 300mm
  • Weight 675g
  • Manufacturer's part 331 300 1
Type Pointed chisel
Blade Width 18mm
Length 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot