Rennsteig 361 252 1 Octagonal Electrician's Lacquered Chisel 10 x 250mm

MPN
361 252 1
EAN-13
4049002001611
Order Code
57-7033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This 10 x 250mm octagonal electrician's chisel from Rennsteig is made from fully tempered chrome-vanadium steel.


  • Blade width: 12mm
  • Length 250mm
  • Shank diameter: 10mm
  • Weight: 190g
  • Manufacturer's part 361 252 1
Type Octagonal chisel
Blade Width 10mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot