Rennsteig 360 252 1 Octagonal Electrician's Lacquered Chisel 8 x 250mm

Order Code:

57-7032

Brand: Rennsteig Werkzeuge MPN: 360 252 1 EAN-13: 4049002001550
Qty Unit Price (Ex VAT)
2+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

This 8 x 250mm octagonal electrician's chisel from Rennsteig is made from fully tempered chrome-vanadium steel.


  • Blade width: 10mm
  • Length 250mm
  • Shank diameter: 8mm
  • Weight: 120g
  • Manufacturer's part 360 252 1
Type Octagonal chisel
Blade Width 8mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot