Rennsteig 361 203 1 Octagon Electrician's Lacquered Chisel 10 x 200mm Handguard

MPN
361 203 1
EAN-13
4049002008511
Order Code
57-7030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This 10 x 200mm octagonal electrician's chisel from Rennsteig is made from fully tempered chrome-vanadium steel. This chisel is supplied with a handguard.


  • Blade width: 12mm
  • Length 200mm
  • Shank diameter: 10mm
  • Weight: 160g
  • Manufacturer's part 361 203 1
Type Octagonal chisel
Blade Width 10mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot