Rennsteig 340 200 1 Flat Oval Masonry Lacquered Chisel 26 x 200mm

MPN
340 200 1
EAN-13
4049002001185
Order Code
57-7019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.27 £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 26 x 200mm flat oval masonry chisel from Rennsteig is made from fully tempered chromium-vanadium steel.


    <
  • Blade width 26mm
  • Length 200mm
  • GS certified
  • Weight: 330g
  • Manufacturer's part 340 200 1
Type Flat chisel
Blade Width 26mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot