Rennsteig 341 350 1 Flat Oval Masonry Lacquered Chisel 29 x 350mm Handguard

Order Code:

57-7018

Brand: Rennsteig Werkzeuge MPN: 341 350 1 EAN-13: 4049002001284
  • Country of Origin: Germany
  • View All

Discontinued


This 29 x 350mm flat oval masonry chisel from Rennsteig is made from fully tempered chromium-vanadium steel.


  • With handguard
  • Blade width 29mm
  • Length 350mm
  • GS certified
  • Weight: 825g
  • Manufacturer's part 341 350 1
Type Flat chisel
Blade Width 29mm
Length 350mm

Trustpilot