Barthelme 58801220 19mm LED Signal Lamp Red/Green 12V

Order Code:

57-6991

Brand: Barthelme MPN: 58801220

Discontinued


Red and green warning indicator lamp from Barthelme with a 16mm mounting diameter.


  • Operating voltage: 12V
  • Screwcap fixing
  • Protected to IP40 (front)
  • Connection: CEE plug 2.8mm
  • Length: 46.5mm
  • Diameter: 19mm
  • Manufacturer's part 58801220
Colour Red / green
Audio Indication No
Flashing No
Operating Voltage 12V

You may also like


Trustpilot