Barthelme 58823015 19mm Signal Lamps White 230V AC/DC IP40

Image Representative of Range

Barthelme 58823015 19mm Signal Lamps White 230V AC/DC IP40

MPN
58823015
Brand
Barthelme
EAN-13
2050001294470
Order Code
57-6960
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

A white 230V AC/DC 19mm LED signal lamp.


  • Front section IP40
  • Screw connection
  • Mounting Ø16mm
Colour White
Dimmable No
Operating Voltage 230V
Audio Indication No
Flashing No
IP Rating IP40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot