Christmas Opening Hours and Delivery Dates here
Barthelme 58801215 19mm Signal Lamps White 12V AC/DC IP40

Image Representative of Range

Barthelme 58801215 19mm Signal Lamps White 12V AC/DC IP40

Order Code:

57-6950

Brand: Barthelme MPN: 58801215 EAN-13: 2050001294371
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 12/01/2026

A white 12V AC/DC 19mm LED signal lamp.


  • Front section IP40
  • Screw connection
  • Mounting Ø16mm
Colour White
Audio Indication No
Flashing No
IP Rating IP40
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot