Barthelme 58801212 19mm Signal Lamps Yellow 12V AC/DC IP40

Barthelme 58801212 19mm Signal Lamps Yellow 12V AC/DC IP40

MPN
58801212
Brand
Barthelme
EAN-13
2050001294340
Order Code
57-6947

Discontinued


A yellow 12V AC/DC 19mm LED signal lamp.


  • Front section IP40
  • Screw connection
  • Mounting Ø16mm
Colour Yellow
Dimmable No
Operating Voltage 12V
Audio Indication No
Flashing No
IP Rating IP40

Trustpilot