Barthelme 58801211 19mm Signal Lamps Red 12V AC/DC IP40

Image Representative of Range

Barthelme 58801211 19mm Signal Lamps Red 12V AC/DC IP40

Order Code:

57-6946

Brand: Barthelme MPN: 58801211 EAN-13: 2050001294333
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched in 4 working days

A red 12V AC/DC 19mm LED signal lamp.


  • Front section IP40
  • Screw connection
  • Mounting Ø16mm
Colour Red
Dimmable No
Operating Voltage 12V
Audio Indication No
Flashing No
IP Rating IP40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot