Barthelme 000823R0 Coloured Neon Lamps Red 0.25W Ø3.8 x 30mm

Image Representative of Range

Barthelme 000823R0 Coloured Neon Lamps Red 0.25W Ø3.8 x 30mm

Order Code:

57-6839

Brand: Barthelme MPN: 000823R0
Qty Unit Price (Ex VAT)
10+ £0.463
25+ £0.418
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
174 in stock, despatched in 4 working days

A red 0.25W neon lamp with a built-in 100k series resistor for operation at 230V without ballast.


  • Dimensions Ø3.8 x 30mm
  • Lead length 10mm
Colour Red
Dimmable No
Base Wire ended
Operating Voltage 230V
Dimension 3.8 x 30mm
Dimensions 3.8 x 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot