Barthelme 00901281 Miniature Panel-Mount Filament Bulb 12V Transparent

Image Representative of Range

Barthelme 00901281 Miniature Panel-Mount Filament Bulb 12V Transparent

Order Code:

57-6831

Brand: Barthelme MPN: 00901281
  • Quickly find another product in this range by Operating Voltage:

    3V 6V 12V
Qty Unit Price (Ex VAT)
5+ £1.19
25+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
492 in stock, despatched in 4 working days

A 12V 0.96W subminiature lamp that is ideal for use in model building, model railways, indicator and pilot bulbs of all kinds, vehicle glove compartment or ashtray lighting, etc.


  • Transparent
  • Dimensions 5 x 20mm
  • 20mm Wire terminals
Type Bulb
Colour Clear
Dimmable No
Base Wire ended
Operating Voltage 12V
Dimensions 5 x 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot