Barthelme 00220602 Small Filament Lamp BA9s 6V 2W

Barthelme 00220602 Small Filament Lamp BA9s 6V 2W

MPN
00220602
Brand
Barthelme
Order Code
57-6746
Country of Origin
Germany

Discontinued


A 6V 2W miniature lamp with a BA9s base and dimensions of 10 x 28mm.


  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base BA9s
Operating Voltage 6V
Dimensions (Ø x L) 10 x 28mm

Trustpilot