Barthelme 00210830 Small Filament Lamp E10 8V 2.4W

Barthelme 00210830 Small Filament Lamp E10 8V 2.4W

Order Code:

57-6736

Brand: Barthelme MPN: 00210830

Discontinued


A 8V 2.4W miniature lamp with a E10 base and dimensions of 10 x 28mm.


  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 8V
Dimensions (Ø x L) 10 x 28mm
Rating 300mA

You may also like


Trustpilot