Barthelme 00210602 Small Filament Lamp E10 6V 2.0W

Barthelme 00210602 Small Filament Lamp E10 6V 2.0W

Order Code:

57-6734

Brand: Barthelme MPN: 00210602

Discontinued


A 6V 2W miniature lamp with a E10 base and dimensions of 10 x 28mm.


  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 6V
Dimensions (Ø x L) 10 x 28mm
Rating 333mA

You may also like


Trustpilot