Barthelme 21331480 Sub-miniature Lamp T1 3/4 14V 1.2W Bi-Pin

Image Representative of Range

Barthelme 21331480 Sub-miniature Lamp T1 3/4 14V 1.2W Bi-Pin

Order Code:

57-6592

Brand: Barthelme MPN: 21331480
  • Quickly find another product in this range by Operating Voltage:

    14V 28V
Qty Unit Price (Ex VAT)
10+ £0.723
25+ £0.664
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
297 in stock, despatched in 4 working days

A 14V 1.12W subminiature bi-pin T1¾ lamp has a built-in standoff specifically for mounting on to PCBs.


  • Bi-pin
  • Pin base distance 3.17mm
  • Clear bulb
  • Dimensions 5.7 x 15.87mm
Type Bulb
Colour Clear
Dimmable No
Base Bi-pin
Operating Voltage 14V
Dimensions 5.7 x 15.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot