Barthelme 21109125 Micro Bulb T1 12V 0.60W

Image Representative of Range

Barthelme 21109125 Micro Bulb T1 12V 0.60W

MPN
21109125
Brand
Barthelme
Order Code
57-6581
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.694
25+ £0.651
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 383 in stock

A 12V 0.6W micro lamp with a T1 bulb.


  • Wire terminals
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Operating Voltage 12V
Dimensions 3.2 x 6.5mm

Reviews

Be the first to submit a review

Trustpilot