Barthelme 00641215 Torch Bulbs, E10, 1.2V, 150mA, 11.5 x 24mm

Barthelme 00641215 Torch Bulbs, E10, 1.2V, 150mA, 11.5 x 24mm

MPN
00641215
Brand
Barthelme
Order Code
57-6536
Country of Origin
China

Discontinued


An E10 based, spherically-bulbed lamp with a 1.2V 150mA rating. Suitable for use in torches.


  • Clear lens
  • Dimensions 11.5 x 24mm
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 1.2V
Dimensions (Ø x L) 11.5 x 24mm
Rating 150mA

Trustpilot